Parametric results for: kb15ckw01-5d-jd under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kb15ckw015djd
Select parts from the table below to compare.
Compare
Compare
KB15CKW01-5D-JD
NKK Switches
Check for Price Buy Yes Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH ROUND BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N e4 -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE AMBER LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO Silver (Ag) PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00