Parametric results for: kad5612p-25q72 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: kad5612p25q72
Select parts from the table below to compare.
Compare
Compare
KAD5612P-25Q72
Intersil Corporation
Check for Price Yes Transferred 1.8 V 1.54 V 2 0.0488 % 12 250 MHz 4 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N72 Not Qualified e4 3 85 °C -40 °C 260 30 72 PLASTIC/EPOXY HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm INTERSIL CORP QFN 10 X 10 MM, ROHS COMPLIANT, PLASTIC, QFN-72 72 compliant 3A991.C.2 8542.39.00.01
KAD5612P-25Q72
Renesas Electronics Corporation
Check for Price Yes Yes Active 1.8 V 1.54 V 2 0.048828 % 12 250 MHz 4 ns YES ADC, SUCCESSIVE APPROXIMATION -1.54 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N72 e4 3 85 °C -40 °C 260 30 72 PLASTIC/EPOXY HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm RENESAS ELECTRONICS CORP QFN QFN-72 72 compliant 3A991.C.2 8542.39.00.01 L72.10X10D Renesas Electronics