Parametric results for: ka78r15ctu under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ka78r15ctu
Select parts from the table below to compare.
Compare
Compare
KA78R15CTU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 30 V 16 V 15 V 500 mV 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.375 % 0.3 % 1 15.4 V 14.6 V BIPOLAR 2.6 % R-PSFM-T4 e3 Not Qualified 150 °C 80 °C -20 °C 4 PLASTIC/EPOXY SFM SIP4,.06TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F TO-220F, 4 PIN 4 TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD compliant EAR99 8541.29.00.95 Fixed,Positive,Single Output,Ldo
KA78R15CTU
onsemi
Check for Price Yes Yes Obsolete 30 V 16 V 15 V 500 mV 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.375 % 0.3 % 1 15.4 V 14.6 V BIPOLAR 2.6 % R-PSFM-T4 e3 Not Qualified 150 °C 80 °C -20 °C 4 PLASTIC/EPOXY SFM SIP4,.06TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220-4 FullPak TO-220F, 4 PIN 340BE not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi