Filter Your Search
1 - 2 of 2 results
|
KA78L05AZBU
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||
![]() |
KA78L05AZBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |