Parametric results for: ka7631ts under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ka7631ts
Select parts from the table below to compare.
Compare
Compare
KA7631TS
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 14 V 7.5 V 5.1 V 500 mA 9 V 500 mA 3 NO FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 0.16 % 1 5.3 V 4.9 V 9.35 V 8.65 V 3.9 % R-PSFM-T10 e3 Not Qualified 150 °C 10 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 3.8 mm 25.75 mm 16.8 mm FAIRCHILD SEMICONDUCTOR CORP SFM SIP H/S, 10 PIN 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop