Parametric results for: ka7553a under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ka7553a
Select parts from the table below to compare.
Compare
Compare
KA7553A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 18 V 30 V 9.2 V 1.5 A NO SINGLE 600 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e3 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8 8LD, MDIP, JEDEC MS-001, .300" WIDE compliant EAR99 8542.31.00.01
KA7553A
onsemi
Check for Price Yes Yes Obsolete 18 V 30 V 9.2 V 1.5 A NO SINGLE 600 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e3 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm ONSEMI PDIP-8 DIP-8 626-05 compliant EAR99 8542.39.00.01 onsemi