Parametric results for: ka431adtf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ka431adtf
Select parts from the table below to compare.
Compare
Compare
KA431ADTF
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C OTHER R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 4.92 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOIC-8 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.31.00.01
KA431ADTF
onsemi
Check for Price Buy Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.942 ppm/°C OTHER R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 4.92 mm 1.8 mm ONSEMI SOIC-8 SOIC-8 751EB compliant EAR99 8542.39.00.01 onsemi