Filter Your Search
1 - 3 of 3 results
![]() |
KA378R05TU
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 6 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.12 V | 4.88 V | R-XSFM-T4 | e3 | COMMERCIAL | NOT APPLICABLE | 150 °C | NOT APPLICABLE | NOT APPLICABLE | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | TO-220F | , | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
![]() |
KA378R05TU
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 6 V | 5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.125 % | 0.1 % | 1 | 5.12 V | 4.88 V | BIPOLAR | 2.4 % | R-XSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | UNSPECIFIED | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 4 PIN | 4 | compliant | Fixed,Positive,Single Output,Ldo | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | EAR99 | 8541.29.00.95 | ||||||
|
KA378R05TU
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 6 V | 5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.125 % | 0.1 % | 1 | 5.12 V | 4.88 V | BIPOLAR | 2.4 % | R-XSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | UNSPECIFIED | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | LEAD FREE, TO-220F, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | 340BE | EAR99 | 8542.39.00.01 | onsemi |