Parametric results for: ka3403dtf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ka3403dtf
Select parts from the table below to compare.
Compare
Compare
KA3403DTF
Rochester Electronics LLC
Check for Price Yes Yes Active 12 mV 0.4 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 R-PDSO-G14 COMMERCIAL e3 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm ROCHESTER ELECTRONICS LLC SOIC SOP-14 14 unknown
KA3403DTF
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 12 mV 0.4 V/us 400 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 1000 15000 R-PDSO-G14 Not Qualified e3 90 dB 1 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-14 14 compliant EAR99 8542.33.00.01