Parametric results for: k9f5608u0d-pib0 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: k9f5608u0dpib0
Select parts from the table below to compare.
Compare
Compare
K9F5608U0DPIB000
Samsung Semiconductor
Check for Price Buy Obsolete 268.4355 Mbit 8 32MX8 3.3 V 45 ns FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE YES GULL WING 500 µm DUAL 2.35 mm 20 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 SSOP, 48 unknown EAR99 8542.32.00.51
K9F5608U0D-PIB0T
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified 3 70 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSSOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
K9F5608U0D-PIB00
Samsung Semiconductor
Check for Price Buy Yes Obsolete 268.4355 Mbit 8 16K 32MX8 3.3 V 30 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified 3 70 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SAMSUNG SEMICONDUCTOR INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
K9F5608U0D-PIB0
Samsung Semiconductor
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 8 16K 32MX8 30 ns FLASH YES NO 2K 32000000 33.5544 M 512 words PARALLEL YES 50 µA 25 µA CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC unknown EAR99 8542.32.00.51