Parametric results for: k5atgn43gp under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k5atgn43gp
Select parts from the table below to compare.
Compare
Compare
K5ATGN43GP
C&K
$16.1300 Yes Yes Active 100 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY GOLD OVER NICKEL KEYPAD SWITCH ROHS COMPLIANT, GREEN LED 1X1 1VA@32VDC .1A@32VDC 10 ms 1 GΩ 4 N e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT 800 µm GOLD OVER NICKEL THERMOPLASTIC GREEN LED TAPE AND REEL IP40 NO GOLD SOLDER 8 mm 4.85 mm 8.4 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 C & K COMPONENTS
K5ATGN43GPR
C&K
Check for Price Yes Yes Active 100 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY GOLD OVER NICKEL KEYPAD SWITCH 1X1 1VA@32VDC .1A@32VDC 10 ms 1 GΩ 4 N e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT 800 µm GOLD OVER NICKEL THERMOPLASTIC GREEN LED TAPE AND REEL IP40 NO Gold (Au) SOLDER 8 mm 4.85 mm 8.4 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40