Parametric results for: jtv1as-pa-12v under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: jtv1aspa12v
Select parts from the table below to compare.
Compare
Compare
JTV1AS-PA-12V
Panasonic Electronic Components
Check for Price Buy Yes Yes Obsolete 1 W 144 Ω 30 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 83 mA 9 V 1.2 V 12 V 30A@277VAC 15 ms 10 ms CUL; UL -55 °C 85 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 26.9 mm 20.2 mm 31.9 mm 31.9mm x 26.9mm x 20.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic
JTV1A-S-PA-12V
Panasonic Electronic Components
Check for Price Buy Yes Yes Active 1 W 144 Ω 30 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY JTV DC 83 mA 9 V 1.2 V 12 V 30A@277VAC 15 ms 10 ms UL -55 °C 85 °C AC THROUGH HOLE-STRAIGHT MOUNT BOX SEALED TYPE NO NOT SPECIFIED SOLDER 26.9 mm 20.2 mm 31.9 mm 31.9mm X 26.9mm X 20.2mm PANASONIC ELECTRIC WORKS CORP OF AMERICA ROHS COMPLIANT compliant