Parametric results for: jtk2024d15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jtk2024d15
Select parts from the table below to compare.
Compare
Compare
JTK2024D15
XP Power
$46.9359 Buy Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT-CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 20 W S-XDMA-T6 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 25.4 mm 25.4 mm 9.92 mm XP POWER LTD Module-6 compliant EAR99 XP POWER