Parametric results for: jta2048d02 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jta2048d02
Select parts from the table below to compare.
Compare
Compare
JTA2048D02
XP Power
$127.0266 Yes Yes Active 48 V 12 V 75 V 18 V 10.8 V 13.2 V 830 mA 2 NO YES ADDITIONAL -12 VOLT OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID OTHER 20 W R-XDMA-P7 Not Qualified 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA MODULE,7LEAD,1.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.6 mm 50.8 mm 12.43 mm XP POWER LTD MODULE , MODULE,7LEAD,1.8 8/7 compliant EAR99