Parametric results for: js28f128j3f75d under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: js28f128j3f75d
Select parts from the table below to compare.
Compare
Compare
JS28F128J3F75D
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE 75 ns R-PDSO-G56 Not Qualified e3 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP 14 X 20 MM, LEAD FREE, TSOP-56 56 unknown EAR99 8542.32.00.51