Filter Your Search
1 - 1 of 1 results
|
JS1-12V-F
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 360 mW | 400 Ω | 10 A | 250 V | 100 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 8.4 V | 1.2 V | 15.6 V | 10A@250VAC | 5A@100VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | CSA; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM C | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm x 16mm x 16.4mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |