Filter Your Search
1 - 2 of 2 results
![]() |
JM38510/65704BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 245 ns | 34 ns | 8 | 4 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/65704BRA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 245 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CERAMIC, DIP-20 |