Parametric results for: jm38510/11905bpa under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: jm3851011905bpa
Select parts from the table below to compare.
Compare
Compare
JM38510/11905BPA
Texas Instruments
$26.4319 Buy Yes No Active 6 mV 13 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 200 pA -18 V 18 V MILITARY 3000 R-GDIP-T8 Not Qualified e0 100 dB 125 °C -55 °C MIL-M-38510 Class B 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP 8 not_compliant EAR99 8542.39.00.01
JM38510/11905BPAA
Texas Instruments
Check for Price Buy No Active 3 mV 15 V/us 200 pA 5 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.2 nA YES 20 nA YES NO NO NO NO 5 V/us MILITARY 4000 25000 NO R-GDIP-T8 Not Qualified e0 100 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.16 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 DIP,
JM38510/11905BPA
Rochester Electronics LLC
Check for Price Buy No No Active 9 mV 13 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 3000 R-GDIP-T8 86 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-38510-B NOT SPECIFIED MIL-38510-B V 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm ROCHESTER ELECTRONICS LLC DIP 8 unknown CERAMIC, DIP-8