Filter Your Search
1 - 1 of 1 results
![]() |
JCG1512D15
XP Power
|
$34.1815 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 2 | NO | NO | SEATED HGT-NOM; ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P9 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | XP POWER LTD | MODULE | Module-9 | 24/9 | compliant | EAR99 | XP POWER |