Parametric results for: jce0624s05 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: jce0624s05
Select parts from the table below to compare.
Compare
Compare
JCE0624S05
XP Power
$19.9568 Buy Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 6 W R-PDMA-T7 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.32 mm 31.75 mm 10.9 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
JCE0624S05-M
XP Power
Check for Price Buy Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 6 W R-MDMA-P7 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 10.9 mm XP POWER LTD , compliant EAR99
JCE0624S05-H
XP Power
Check for Price Buy Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 6 W R-PDMA-T7 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.32 mm 31.75 mm 10.9 mm XP POWER LTD PLASTIC, DIP-24/7 compliant EAR99