Filter Your Search
1 - 8 of 8 results
![]() |
JCB0324D15
XP Power
|
$14.3468 Buy | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
![]() |
JCB0324D15-MZ
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-Z
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-M
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-HZ
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-HM
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | METAL, PACKAGE-24/14 | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-HMZ
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
![]() |
JCB0324D15-H
XP Power
|
Check for Price Buy | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | PACKAGE-24/14 | 24/14 | compliant | EAR99 |