Parametric results for: jantx4n22a under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: jantx4n22a
Select parts from the table below to compare.
Compare
Compare
JANTX4N22A
TT Electronics OPTEK Technology
$36.1858 No Transferred 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 25 % HIGH RELIABILITY 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 15 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC HERMETIC, TO-78, 6 PIN compliant 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JANTX4N22AU
Teledyne Micropac
Check for Price No No Active 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 25 % 35 V SINGLE 40 % TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 15 µs e0 125 °C -55 °C 1 Tin/Lead (Sn/Pb) MICROPAC INDUSTRIES INC SURFACE MOUNT PACKAGE-6 unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N22A
Minco Technology Labs LLC
Check for Price No Obsolete 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 25 % 40 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 15 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) MICROSS MINCO LLC SIMILAR TO TO-99, 6 PIN unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JANTX4N22A
Defense Logistics Agency
Check for Price Active 40 mA 25 % 40 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 125 °C -65 °C 1 DEFENSE LOGISTICS AGENCY SIMILAR TO TO-99, 6 PIN unknown Transistor Outputs
JANTX4N22A
Texas Instruments
Check for Price Obsolete 40 mA 1 kV 40 % 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 125 °C -55 °C 1 TEXAS INSTRUMENTS INC unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N22A
TT Electronics Resistors
Check for Price Yes Active 40 mA 1 kV 25 % HIGH RELIABILITY 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 125 °C -65 °C 1 TIN/LEAD (SN/PB) TT ELECTRONICS PLC TO-78, 6 PIN compliant 3A001.A.2.B 8541.40.80.00 Transistor Outputs 1993-01-01
JANTX4N22A
Teledyne Micropac
Check for Price Active 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 25 % 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 15 µs 125 °C -55 °C 1 MICROPAC INDUSTRIES INC compliant 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTX4N22AU
TT Electronics OPTEK Technology
Check for Price No Obsolete 40 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 1 kV 25 % HIGH RELIABILITY 35 V SINGLE 40 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 15 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs