Parametric results for: jans1n6131a under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: jans1n6131a
Select parts from the table below to compare.
Compare
Compare
JANS1N6131A
Microchip Technology Inc
$79.6333 No Active 3 W SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 86.6 V 1 AVALANCHE METALLURGICALLY BONDED 500 W Qualified O-LALF-W2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANS1N6131A
Micross Components
Check for Price Active 151 V 1.5 W 110 V SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 83.6 V 2 ZENER HIGH RELIABILITY 500 W Qualified O-LALF-W2 e2 MIL-19500/516 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN COPPER WIRE AXIAL MICROSS COMPONENTS unknown HERMETIC SEALED, GLASS PACKAGE-2
JANS1N6131A
Microsemi Corporation
Check for Price No No Transferred 3 W SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 86.6 V 1 AVALANCHE METALLURGICALLY BONDED 500 W Not Qualified O-LALF-W2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
JANS1N6131A
Sensitron Semiconductors
Check for Price No No Active 151.3 V 1 µA SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 83.6 V 1 AVALANCHE 500 W Qualified O-LALF-W2 MIL-19500 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 1999-07-20
JANS1N6131AUS
Defense Logistics Agency
Check for Price Active 1.5 W SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 83 V 1 ZENER 500 W Qualified O-XELF-N2 MIL-19500/516 ISOLATED 2 UNSPECIFIED ROUND LONG FORM NO LEAD END DEFENSE LOGISTICS AGENCY unknown HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
JANS1N6131AUS
Microsemi Corporation
Check for Price No No Transferred 151.3 V 1.5 W 110 V SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 83 V 1 ZENER 500 W Not Qualified O-XELF-N2 e0 MIL-19500/516 1 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD NO LEAD END MICROSEMI CORP unknown HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 EAR99 8541.10.00.50 2
JANS1N6131AUS
Micross Components
Check for Price No Active 151.3 V 1.5 W 110 V SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 83 V 1 ZENER 500 W Qualified O-XELF-N2 MIL-19500/516 1 ISOLATED 2 UNSPECIFIED ROUND LONG FORM NO LEAD END MICROSS COMPONENTS unknown HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
JANS1N6131A
Semtech Corporation
Check for Price Transferred 151 V 1.5 W 110 V SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 83.6 V 2 ZENER HIGH RELIABILITY 500 W Qualified O-LALF-W2 e2 MIL-19500/516 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN COPPER WIRE AXIAL SEMTECH CORP unknown HERMETIC SEALED, GLASS PACKAGE-2 EAR99 8541.10.00.50 2
JANS1N6131A
Defense Logistics Agency
Check for Price Active 3 W SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 86.6 V 1 AVALANCHE METALLURGICALLY BONDED 500 W Qualified O-LALF-W2 e0 MIL-19500/516 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JANS1N6131AUS
Sensitron Semiconductors
Check for Price No No Active 151.3 V 1 µA SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 83.6 V 1 AVALANCHE 500 W Qualified O-LELF-R2 MIL-19500 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR compliant MELF-2 EAR99 8541.10.00.50 1999-07-20 2