Filter Your Search
1 - 4 of 4 results
![]() |
IXTY01N100
IXYS Corporation
|
$1.2230 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 100 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | compliant | EAR99 | |||||||||
|
IXTY01N100
Littelfuse Inc
|
$2.0049 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 100 mA | 80 Ω | AVALANCHE RATED | 2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | |||||||||
![]() |
IXTY01N100D
IXYS Corporation
|
$2.4872 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 100 mA | 110 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-252AA | TO-252AA, 3 PIN | 4 | compliant | EAR99 | ||||||||
|
IXTY01N100D
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 400 mA | 80 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.1 W | 25 W | 400 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | 8541.29.00.95 |