Parametric results for: ixth440n055t2 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixth440n055t2
Select parts from the table below to compare.
Compare
Compare
IXTH440N055T2
IXYS Corporation
$6.0080 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 440 A 1.8 mΩ AVALANCHE RATED 1500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 kW 1.2 kA SWITCHING SILICON TO-247 R-PSFM-T3 e3 Not Qualified 175 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE IXYS CORP TO-247 PLASTIC PACKAGE-3 3 not_compliant EAR99
IXTH440N055T2
Littelfuse Inc
$10.8421 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 440 A 1.8 mΩ AVALANCHE RATED 1500 mJ 645 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 kW 1.2 kA SWITCHING SILICON TO-247AD R-PSFM-T3 e3 175 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-247, 3 PIN not_compliant EAR99 LITTELFUSE