Parametric results for: ixfh120n20p under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixfh120n20p
Select parts from the table below to compare.
Compare
Compare
IXFH120N20P
IXYS Corporation
$7.7961 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 120 A 22 mΩ AVALANCHE RATED 2000 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 714 W 300 A SWITCHING SILICON TO-247AD R-PSFM-T3 e3 Not Qualified 175 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE IXYS CORP TO-247AD TO-247, 3 PIN 3 not_compliant EAR99
IXFH120N20P
Littelfuse Inc
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 120 A 22 mΩ AVALANCHE RATED 2000 mJ 265 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 714 W 300 A SWITCHING SILICON TO-247AD R-PSFM-T3 e3 Not Qualified 175 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-247, 3 PIN not_compliant EAR99 LITTELFUSE