Parametric results for: isplsi2064vl-165lt100 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isplsi2064vl165lt100
Select parts from the table below to compare.
Compare
Compare
ISPLSI2064VL-165LT100
Lattice Semiconductor Corporation
Check for Price Buy No Obsolete 2.5 V 8 ns 64 64 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O YES 118 MHz YES YES MACROCELL 2.7 V 2.3 V S-PQFP-G100 Not Qualified e0 3 70 °C 240 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-100 100 not_compliant 8542.39.00.01
ISPLSI2064VL-165LT100
Rochester Electronics LLC
Check for Price Buy No No Active 2.5 V 8 ns 64 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O 118 MHz MACROCELL 2.7 V 2.3 V S-PQFP-G100 COMMERCIAL e0 3 70 °C 240 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm ROCHESTER ELECTRONICS INC QFP LFQFP, 100 unknown EE PLD