Parametric results for: isp1106dhtm under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isp1106dhtm
Select parts from the table below to compare.
Compare
Compare
ISP1106DHTM
ST-Ericsson
Check for Price Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 18 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ST-ERICSSON TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 unknown EAR99 8542.39.00.01