Parametric results for: iso7762fdwr under Other Interface ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: iso7762fdwr
Select parts from the table below to compare.
Compare
Compare
ISO7762FDWR
Texas Instruments
Check for Price Buy Yes Yes Active 2.5 V DIGITAL ISOLATOR CMOS ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY 6 6 5.5 V 2.25 V YES MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 2017-08-17 Texas Instruments