Filter Your Search
1 - 1 of 1 results
![]() |
ISO7741QDWQ1
Texas Instruments
|
$2.4292 | Yes | Yes | End Of Life | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY | 4 | 4 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-12-10 | Texas Instruments |