Parametric results for: iso3086tdwr under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: iso3086tdwr
Select parts from the table below to compare.
Compare
Compare
ISO3086TDWR
Texas Instruments
$3.4236 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 45 ns LINE TRANSCEIVER YES 10 µA EIA-422; EIA-485 1 8.2 V 8 mA COMPLEMENTARY 125 ns 15 mA 3.6 V 3 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments