Filter Your Search
1 - 2 of 2 results
![]() |
ISLA222S20IR1Z
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 1.8 V | 2.1 V | 2 | 0.0244 % | 12 | 200 MHz | 5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | 48 | compliant | 3A991.C.2 | 8542.39.00.01 | |||||
|
ISLA222S20IR1Z
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 1.8 V | 2.1 V | 2 | 0.02441 % | 12 | 200 MHz | 5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | compliant | 3A991.C.2 | 8542.39.00.01 | L48.7X7G | Renesas Electronics |