Parametric results for: isl97644irz-tk under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl97644irztk
Select parts from the table below to compare.
Compare
Compare
ISL97644IRZ-TK
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 5 V 5.5 V 3 V YES BOOST 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN-24 compliant EAR99 8542.39.00.01
ISL97644IRZ-TK
Intersil Corporation
Check for Price Buy Yes Obsolete 5 V 5.5 V 3 V 400 mA YES BOOST 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N24 e3 Not Qualified 3 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP HVQCCN, LCC24,.16SQ,20 compliant EAR99 8542.39.00.01 QFN 24