Filter Your Search
1 - 9 of 9 results
|
ISL9441IRZ-T7
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL9441IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.6 V | 4.5 V | YES | BUCK | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||
|
ISL9441IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.6 V | 4.5 V | YES | BUCK | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||
![]() |
ISL9441IRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.6 V | 4.5 V | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 3 | INDUSTRIAL | S-PQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 32 | |||||||
|
ISL9441IRZ-T13
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
ISL9441IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 V | 4.5 V | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 3 | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | |||
|
ISL9441IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||
|
ISL9441IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.6 V | 4.5 V | YES | BUCK | 340 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||
![]() |
ISL9441IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 V | 4.5 V | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 3 | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |