Parametric results for: isl91110ii2az-t7a under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl91110ii2azt7a
Select parts from the table below to compare.
Compare
Compare
ISL91110II2AZ-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 3.6 V 3.5 V 5.5 V 1.8 V 3 A YES BUCK-BOOST 2.5 MHz ALSO REQUIRE PFM CONTROL TECHNIQUE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.07 mm 2.33 mm 590 µm INTERSIL CORP QFN, WLCSP WLCSP-25 20, 25 compliant EAR99 8542.39.00.01
ISL91110II2AZ-T7A
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 3.6 V 3.5 V 5.5 V 1.8 V 5.1 A YES BUCK-BOOST 2.5 MHz PFM TECHNIQUE ALSO USED SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.07 mm 2.33 mm 590 µm RENESAS ELECTRONICS CORP WLCSP-TKCURDLBC WLCSP-25 25 compliant EAR99 8542.39.00.01 W5X5.25E 2017-11-15 Renesas Electronics