Filter Your Search
1 - 4 of 4 results
![]() |
ISL9014IRBBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.3 V | 1.5 V | 300 mV | 300 mA | 1.5 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 7.1 V | 0.009 % | 0.015 % | 1 | 1.527 V | 1.473 V | 1.527 V | 1.473 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
ISL9014IRBBZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 6.5 V | 2.3 V | 1.5 V | 300 mV | 300 mA | 1.5 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 0.015 % | 1 | 1.527 V | 1.473 V | 1.527 V | 1.473 V | S-PDSO-N10 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | DFN | DFN-10 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | L10.3X3C | 2017-10-26 | Renesas Electronics | |||||||||
![]() |
ISL9014IRBBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.3 V | 1.5 V | 300 mV | 300 mA | 1.5 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 7.1 V | 0.009 % | 0.015 % | 1 | 1.527 V | 1.473 V | 1.527 V | 1.473 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | SON | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
ISL9014IRBBZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 6.5 V | 2.3 V | 1.5 V | 300 mV | 300 mA | 1.5 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 0.015 % | 1 | 1.527 V | 1.473 V | 1.527 V | 1.473 V | S-PDSO-N10 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | DFN | , | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | L10.3X3C | 2017-10-26 | Renesas Electronics |