Parametric results for: isl9014airkcz-t under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: isl9014airkczt
Select parts from the table below to compare.
Compare
Compare
ISL9014AIRKCZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 6.5 V 3.85 V 2.85 V 300 mA 1.8 V 500 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 325 mV 1 2.9013 V 2.7987 V 1.8324 V 1.7676 V 1.8 % S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm RENESAS ELECTRONICS CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-10 10 L10.3X3C compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Renesas Electronics
ISL9014AIRKCZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 6.5 V 2.3 V 2.85 V 300 mV 300 mA 1.8 V 200 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 325 mV 7.1 V 0.0094 % 0.0285 % 1 2.9013 V 2.7987 V 1.8324 V 1.7676 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-10 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo