Parametric results for: isl9012irfcz-t under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: isl9012irfczt
Select parts from the table below to compare.
Compare
Compare
ISL9012IRFCZT
Intersil Corporation
Check for Price Buy Yes Yes Active 6.5 V 2.3 V 2.5 V 150 mA 2 V 500 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 1 2.545 V 2.455 V 2.036 V 1.964 V S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 40 10 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP SON 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 10 compliant Fixed,Positive,Multiple Output,Ldo
ISL9012IRFCZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 6.5 V 3.5 V 2.5 V 125 mV 150 mA 2 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 7.1 V 0.01 % 0.0175 % 1 2.545 V 2.455 V 2.036 V 1.964 V 1.8 % S-PDSO-N10 e3 3 125 °C -40 °C 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 900 µm RENESAS ELECTRONICS CORP DFN 10 compliant Fixed,Positive,Multiple Output,Ldo L10.3X3C EAR99 8542.39.00.01 2017-10-26 Renesas Electronics
ISL9012IRFCZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 6.5 V 2.3 V 2.5 V 300 mV 150 mA 2 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 7.1 V 0.01 % 0.025 % 1 2.545 V 2.455 V 2.036 V 1.964 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-10 10 compliant Fixed,Positive,Multiple Output,Ldo EAR99 8542.39.00.01