Parametric results for: isl9000airbjz-t under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl9000airbjzt
Select parts from the table below to compare.
Compare
Compare
ISL9000AIRBJZ-T
Intersil Corporation
Check for Price Yes Obsolete 6.5 V 2.3 V 1.5 V 300 mV 300 mA 2.8 V 400 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 7.1 V 1 1.527 V 1.473 V 2.8504 V 2.7496 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
ISL9000AIRBJZ-T13
Intersil Corporation
Check for Price Obsolete FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR INTERSIL CORP , unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
ISL9000AIRBJZ-T7
Intersil Corporation
Check for Price Obsolete FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR INTERSIL CORP , unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo