Parametric results for: isl88031iu8hfz under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl88031iu8hfz
Select parts from the table below to compare.
Compare
Compare
ISL88031IU8HFZ-TK
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 2 V 5.5 V 19 µA +4.63V 5 YES YES RESET THRESHOLD VOLTAGES ARE 4.64 V AND 3.09 V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01
ISL88031IU8HFZ-TK
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 5 V 2 V 5.5 V +4.634V 5 YES YES DETECTION THRESHOLD VOLTAGE IS 4.634 POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP 8 compliant EAR99 8542.39.00.01 M8.118 2017-10-24 Renesas Electronics
ISL88031IU8HFZ
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 5 V 2 V 5.5 V +4.634V 5 YES YES DETECTION THRESHOLD VOLTAGE IS 4.634 POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP 8 compliant EAR99 8542.39.00.01 M8.118 2017-10-24 Renesas Electronics
ISL88031IU8HFZ
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 2 V 5.5 V 19 µA +4.63V 5 YES YES RESET THRESHOLD VOLTAGES ARE 4.64 V AND 3.09 V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01