Parametric results for: isl88001ih46z-t under Power Management Circuits

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: isl88001ih46zt
Select parts from the table below to compare.
Compare
Compare
ISL88001IH46Z-T7A
Renesas Electronics Corporation
Check for Price Yes Yes Active 5 V 1.8 V 5.5 V +4.64V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.64V VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 3 PIN 3 P3.064 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL88001IH46Z-TK
Renesas Electronics Corporation
Check for Price Yes Yes Active 2.5 V 1.8 V 5.5 V +4.625V 1 YES NO THRESHOLD VOLTAGE IS 4.625V VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 SOT-23, 3 PIN 3 P3.064 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL88001IH46Z-T
Intersil Corporation
Check for Price Yes Transferred 5 V 1.8 V 5.5 V 400 nA +4.64V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 3 PIN 703, 3 compliant EAR99 8542.39.00.01
ISL88001IH46Z-T7A
Intersil Corporation
Check for Price Yes Transferred 5 V 1.8 V 5.5 V 400 nA +4.62V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 3 PIN 703, 3 compliant EAR99 8542.39.00.01
ISL88001IH46Z-T
Renesas Electronics Corporation
Check for Price Yes Yes Active 2.5 V 1.8 V 5.5 V +4.625V 1 YES NO THRESHOLD VOLTAGE IS 4.625V VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 SOT-23, 3 PIN 3 P3.064 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL88001IH46Z-TK
Intersil Corporation
Check for Price Yes Transferred 5 V 1.8 V 5.5 V 400 nA +4.64V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 3 PIN 703, 3 compliant EAR99 8542.39.00.01