Parametric results for: isl88001ih16z-t under Power Management Circuits

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: isl88001ih16zt
Select parts from the table below to compare.
Compare
Compare
ISL88001IH16Z-TK
Intersil Corporation
Check for Price Transferred 1.8 V 1.8 V 2.75 V 300 nA +1.58V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT TSSOP, TO-236 703, 3 compliant EAR99 8542.39.00.01
ISL88001IH16Z-TK
Renesas Electronics Corporation
Check for Price Yes Obsolete 2.5 V 1.8 V 2.75 V +1.58V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 SOP, 3 compliant EAR99 8542.39.00.01 P3.064 Renesas Electronics
ISL88001IH16Z-T7A
Intersil Corporation
Check for Price Transferred 1.8 V 1.8 V 2.75 V 300 nA +1.58V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT TSSOP, TO-236 703, 3 compliant EAR99 8542.39.00.01
ISL88001IH16Z-T7A
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1.8 V 2.75 V +1.58V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 TSSOP, 3 compliant EAR99 8542.39.00.01 P3.064 Renesas Electronics
ISL88001IH16Z-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 2.5 V 1.8 V 2.75 V +1.58V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm RENESAS ELECTRONICS CORP SOT23 SOP, 3 compliant EAR99 8542.39.00.01 P3.064 Renesas Electronics
ISL88001IH16Z-T
Intersil Corporation
Check for Price Transferred 1.8 V 1.8 V 2.75 V 300 nA +1.58V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm INTERSIL CORP SC, SOT TSSOP, TO-236 703, 3 compliant EAR99 8542.39.00.01