Parametric results for: isl84467irtz-t under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: isl84467irtzt
Select parts from the table below to compare.
Compare
Compare
ISL84467IRTZ-T
Renesas Electronics Corporation
$1.2185 Buy Yes Yes Active 1.8 V YES 950 mΩ 300 mA SPDT CMOS 1 4 13 µA 4.5 V 1.65 V BREAK-BEFORE-MAKE S-PQCC-N16 e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm RENESAS ELECTRONICS CORP TQFN 16 L16.3X3A compliant EAR99 8542.39.00.01 2017-10-23 Renesas Electronics
ISL84467IRTZ-T7
Intersil Corporation
Check for Price Buy Yes Transferred SPDT e3 2 260 30 MATTE TIN INTERSIL CORP compliant 8542.39.00.01 ,
ISL84467IRTZ-T13
Intersil Corporation
Check for Price Buy Yes Transferred SPDT e3 2 260 30 MATTE TIN INTERSIL CORP compliant 8542.39.00.01 ,
ISL84467IRTZ-T13
Renesas Electronics Corporation
Check for Price Buy Yes Active SPDT e3 2 260 30 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
ISL84467IRTZ-T7
Renesas Electronics Corporation
Check for Price Buy Yes Active SPDT e3 2 260 30 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP compliant 8542.39.00.01 ,
ISL84467IRTZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 1.8 V YES 900 mΩ SPDT CMOS 1 4 65 dB SEPARATE OUTPUT 4.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PQCC-N16 Not Qualified e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm INTERSIL CORP TQFN, TSSOP 16, 16 compliant 8542.39.00.01 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220WEED-2, TQFN-16