Filter Your Search
1 - 2 of 2 results
|
ISL83488IBZ-T
Renesas Electronics Corporation
|
$0.9281 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 90 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | ||||||||
![]() |
ISL83488IBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 90 ns | 1.2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |