Parametric results for: isl83082eiuz-t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl83082eiuzt
Select parts from the table below to compare.
Compare
Compare
ISL83082EIUZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 150 ns 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G8 e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm RENESAS ELECTRONICS CORP MSOP 8 M8.118 compliant EAR99 8542.39.00.01 2018-07-18 Renesas Electronics
ISL83082EIUZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.3 µs LINE TRANSCEIVER BICMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 150 ns 700 µA 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP MSOP, SOIC 8, 8 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8
ISL83082EIUZ-T
Integrated Device Technology Inc
Check for Price Buy Yes Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC compliant