Parametric results for: isl8016ir33z under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: isl8016ir33z
Select parts from the table below to compare.
Compare
Compare
ISL8016IR33Z-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz ALSO HAS PFM CONTROL TECH SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN QFN-20 20 L20.3X4 compliant EAR99 8542.39.00.01 2017-10-20 Renesas Electronics
ISL8016IR33Z
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz PFM TECHNIQUE ALSO USED SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN 20 L20.3X4 compliant EAR99 8542.39.00.01 2017-10-20 Renesas Electronics
ISL8016IR33Z-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 6 A YES 4.5 MHz CURRENT-MODE INDUSTRIAL R-PQCC-N20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY QCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD INTERSIL CORP QFN 20 compliant EAR99 8542.39.00.01
ISL8016IR33Z-T13
Renesas Electronics Corporation
Check for Price Buy Yes Active 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN-20 compliant EAR99 8542.39.00.01 2017-10-20
ISL8016IR33Z-T13
Intersil Corporation
Check for Price Buy Yes Transferred SWITCHING REGULATOR e3 3 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01
ISL8016IR33Z-T
Intersil Corporation
Check for Price Buy Yes Transferred 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm INTERSIL CORP QFN 3 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 20 compliant EAR99 8542.39.00.01
ISL8016IR33Z-T7A
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete e3 3 260 30 MATTE TIN RENESAS ELECTRONICS CORP QFN 20 L20.3X4 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL8016IR33Z-T7
Renesas Electronics Corporation
Check for Price Buy Yes Active 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN-20 compliant EAR99 8542.39.00.01 2017-10-20
ISL8016IR33Z-T7
Intersil Corporation
Check for Price Buy Yes Transferred SWITCHING REGULATOR e3 3 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01
ISL8016IR33Z
Intersil Corporation
Check for Price Buy Yes Transferred 3.6 V 3.3 V 5.5 V 2.7 V 11.5 A YES BUCK 4.5 MHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm INTERSIL CORP QFN 3 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 20 compliant EAR99 8542.39.00.01