Filter Your Search
1 - 4 of 4 results
|
ISL80030FRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 5.4 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | L8.2X2E | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | Renesas Electronics | ||
|
ISL80030FRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 3 A | YES | BUCK | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | INTERSIL CORP | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL80030FRZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 3 A | YES | BUCK | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | INTERSIL CORP | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL80030FRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 5.4 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | L8.2X2E | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | Renesas Electronics |