Filter Your Search
1 - 2 of 2 results
|
ISL59114IRUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 | 8.8 MHz | VQCCN | 3.6 V | VIDEO AMPLIFIER | 1 | 6 mA | 2.5 V | R-PQCC-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 1.6 mm | 2.1 mm | 550 µm | RENESAS ELECTRONICS CORP | UTQFN-10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
ISL59114IRUZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | 8.8 MHz | VQCCN | 3.6 V | VIDEO AMPLIFIER | 1 | 6 mA | 2.5 V | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.6 mm | 2.1 mm | 550 µm | INTERSIL CORP | UTQFN-10 | compliant | EAR99 | 8542.33.00.01 | QFN | 10 |