Parametric results for: isl43210ihz-t under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl43210ihzt
Select parts from the table below to compare.
Compare
Compare
ISL43210IHZ-T
Renesas Electronics Corporation
$1.5643 Buy Yes Yes Active 3.3 V YES 50 Ω 800 mΩ SPDT CMOS 12 V 1 1 76 dB COMMON OUTPUT 1 µA 12 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm RENESAS ELECTRONICS CORP SOT23 SOT-23, 6 PIN 6 P6.064 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL43210IHZ-T7A
Renesas Electronics Corporation
$2.0714 Buy Yes Yes Active 3.3 V YES 50 Ω 800 mΩ 120 ns 50 ns SPDT CMOS 1 1 76 dB 12 V 2.7 V INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm RENESAS ELECTRONICS CORP SOT23 LEAD FREE, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN 6 P6.064 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL43210IHZ-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 3.3 V YES 50 Ω 800 mΩ 120 ns 50 ns SPDT CMOS 1 1 76 dB 12 V 2.7 V INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INTERSIL CORP SOT LEAD FREE, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN 6 compliant 8542.39.00.01
ISL43210IHZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 3.3 V YES 50 Ω 800 mΩ 120 ns 50 ns SPDT CMOS 1 1 76 dB 12 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INTERSIL CORP SOT SOT-23, 6 PIN 6 compliant 8542.39.00.01