Parametric results for: isl43144ivz-t under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: isl43144ivzt
Select parts from the table below to compare.
Compare
Compare
ISL43144IVZ-T
Intersil Corporation
Check for Price Yes Transferred 5 V YES -5 V 25 Ω 500 mΩ 65 ns 50 ns SPST CMOS ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY -6 V -2 V NO 1 4 71 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP ROHS COMPLIANT, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01
ISL43144IVZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Active 5 V YES -5 V 25 Ω 500 mΩ 75 ns 55 ns SPST CMOS -6 V -2 V NO 1 4 71 dB 1 µA 6 V 2 V BREAK-BEFORE-MAKE R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 compliant 8542.39.00.01 M16.173 EAR99 Renesas Electronics